Memory
M58LR256KT70ZC5F
Description: Flash, 16MX16, 70ns, PBGA79, VFBGA-79

Overview of M58LR256KT70ZC5F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M58LR256KT70ZC5F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58LR256KT70ZC5F by Numonyx Memory Solutions

M58LR256KT70ZC5F
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
VFBGA, BGA79,7X13,30
Pin Count
79
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B79
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
4,255
Number of Terminals
79
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA79,7X13,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
16K,64K
Standby Current-Max
0.00005 A
Supply Current-Max
0.067 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
9 mm
Want to compare parts?
  1. M58LR256KT70ZC5F
    Numonyx Memory Solutions
    Flash, 16MX16, 70ns, PBGA79, VFBGA-79
    VS

Alternate Parts for M58LR256KT70ZC5F

This table gives cross-reference parts and alternative options found for M58LR256KT70ZC5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LR256KT70ZC5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58LR256KT70ZC5E Flash, 16MX16, 70ns, PBGA79, VFBGA-79 Numonyx Memory Solutions M58LR256KT70ZC5F vs M58LR256KT70ZC5E
GE28F256L18T95 Flash, 16MX16, 88ns, PBGA79, 0.75 MM PITCH, VFBGA-79 Intel Corporation M58LR256KT70ZC5F vs GE28F256L18T95
GE28F256L30T110 Flash, 16MX16, 88ns, PBGA79, 0.75 MM PITCH, VFBGA-79 Intel Corporation M58LR256KT70ZC5F vs GE28F256L30T110
GE28F256L30T90 Flash, 16MX16, 90ns, PBGA79, 0.75 MM PITCH, VFBGA-79 Intel Corporation M58LR256KT70ZC5F vs GE28F256L30T90
M58LR256KB70ZC5E Flash, 16MX16, 70ns, PBGA79, VFBGA-79 Numonyx Memory Solutions M58LR256KT70ZC5F vs M58LR256KB70ZC5E
PH28F256L18B85 Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 Numonyx Memory Solutions M58LR256KT70ZC5F vs PH28F256L18B85
GE28F256L30B90 Flash, 16MX16, 90ns, PBGA79, 0.75 MM PITCH, VFBGA-79 Intel Corporation M58LR256KT70ZC5F vs GE28F256L30B90
M58LR256KB70ZC5F Flash, 16MX16, 70ns, PBGA79, VFBGA-79 Numonyx Memory Solutions M58LR256KT70ZC5F vs M58LR256KB70ZC5F
PH28F256L30B85 Flash, 16MX16, 85ns, PBGA79, 0.75 MM PITCH, LEAD FREE, VFBGA-79 Intel Corporation M58LR256KT70ZC5F vs PH28F256L30B85

Related Parts for M58LR256KT70ZC5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58LR256KT70ZC5F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58LR256KT70ZC5F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M58LR256KT70ZC5F would you like to use for your alert(s)?
  • Please alert me when M58LR256KT70ZC5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58LR256KT70ZC5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58LR256KT70ZC5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58LR256KT70ZC5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58LR256KT70ZC5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58LR256KT70ZC5F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: