Part Details for M5K4116P-2 by Mitsubishi Electric
Overview of M5K4116P-2 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for M5K4116P-2
M5K4116P-2 CAD Models
M5K4116P-2 Part Data Attributes
|
M5K4116P-2
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5K4116P-2
Mitsubishi Electric
Page Mode DRAM, 16KX1, 150ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5K4116P-2
This table gives cross-reference parts and alternative options found for M5K4116P-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5K4116P-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-354-8226 | IC,DRAM,PAGE MODE,16KX1,MOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | M5K4116P-2 vs 5962-01-354-8226 |
AM9016FPC | Page Mode DRAM, 16KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | M5K4116P-2 vs AM9016FPC |
ITT4116-2N | Page Mode DRAM, 16KX1, 150ns, MOS, PDIP16 | TDK Micronas GmbH | M5K4116P-2 vs ITT4116-2N |
MB8116HM | Page Mode DRAM, 16KX1, 150ns, MOS, PDIP16 | FUJITSU Limited | M5K4116P-2 vs MB8116HM |
MB8116HM | MB8116HM | FUJITSU Semiconductor Limited | M5K4116P-2 vs MB8116HM |