Part Details for M5KP100CA/TR by Microchip Technology Inc
Overview of M5KP100CA/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5KP100CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8634
|
Newark | Tvs 100V 5% 5000W Bi 5A Rohs Compliant: Yes |Microchip M5KP100CA/TR Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1700 / $6.4200 | Buy Now |
DISTI #
150-M5KP100CA/TR-ND
|
DigiKey | TVS 100V 5% 5000W BI Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
DISTI #
M5KP100CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 5KW 2-Pin Case 5A - Tape and Reel (Alt: M5KP100CA/TR) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.1700 / $6.9100 | Buy Now |
DISTI #
579-M5KP100CA/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ 5A | 0 |
|
$6.4200 | Order Now |
DISTI #
M5KP100CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7200 / $9.6700 | Buy Now | |
DISTI #
M5KP100CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 5KW 2-Pin Case 5A - Tape and Reel (Alt: M5KP100CA/TR) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.1700 / $6.9100 | Buy Now |
|
NAC | TVS 100V 5% 5000W bi, 5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0100 / $7.2500 | Buy Now |
|
Master Electronics | 0 |
|
$6.7200 / $9.6700 | Buy Now |
Part Details for M5KP100CA/TR
M5KP100CA/TR CAD Models
M5KP100CA/TR Part Data Attributes:
|
M5KP100CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP100CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |