Part Details for M5KP28CAE3/TR by Microchip Technology Inc
Overview of M5KP28CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5KP28CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8655
|
Newark | Tvs 28V 5% 5000W Bi 5A Rohs Compliant: Yes |Microchip M5KP28CAE3/TR RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1700 / $6.4200 | Buy Now |
DISTI #
150-M5KP28CAE3/TR-ND
|
DigiKey | TVS 28V 5% 5000W BI Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4200 | Buy Now |
DISTI #
M5KP28CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 5KW 2-Pin Case 5A - Tape and Reel (Alt: M5KP28CAE3/TR) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.1700 / $6.9100 | Buy Now |
DISTI #
579-M5KP28CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 28V 5% 5000W bi RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
DISTI #
M5KP28CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $6.5600 | Buy Now |
|
NAC | TVS 28V 5% 5000W bi, 5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0100 / $7.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8700 / $6.5600 | Buy Now |
Part Details for M5KP28CAE3/TR
M5KP28CAE3/TR CAD Models
M5KP28CAE3/TR Part Data Attributes
|
M5KP28CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP28CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M5KP28CAE3/TR
This table gives cross-reference parts and alternative options found for M5KP28CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5KP28CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5KP28CA | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP28CAE3/TR vs M5KP28CA |
M5KP28CAE3 | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP28CAE3/TR vs M5KP28CAE3 |