Part Details for M5KP78CAE3 by Microchip Technology Inc
Overview of M5KP78CAE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5KP78CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-3546-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO204AR Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
DISTI #
M5KP78CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 78V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP78CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $6.7400 | Buy Now |
DISTI #
494-M5KP78CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 78V 5% 5000W bi RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
M5KP78CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6800 / $6.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.5900 / $9.6000 | Buy Now | |
DISTI #
M5KP78CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 78V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP78CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $6.7400 | Buy Now |
DISTI #
M5KP78CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 78V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP78CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $6.7400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8500 / $7.0600 | Buy Now |
|
Master Electronics | 0 |
|
$6.5900 / $9.6000 | Buy Now |
Part Details for M5KP78CAE3
M5KP78CAE3 CAD Models
M5KP78CAE3 Part Data Attributes
|
M5KP78CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP78CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 78 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |