Part Details for M5KP8.0A by Microchip Technology Inc
Overview of M5KP8.0A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M5KP8.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0741
|
Newark | Tvs 8V 5% 5000W Uni 5A Rohs Compliant: Yes |Microchip M5KP8.0A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $5.9300 | Buy Now |
DISTI #
1086-3547-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO204AR Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9300 | Buy Now |
DISTI #
M5KP8.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 5KW 2-Pin Case 5A - Bulk (Alt: M5KP8.0A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.3900 | Buy Now |
DISTI #
494-M5KP8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 8V 5% 5000W uni RoHS: Not Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
M5KP8.0A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3800 / $6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $9.1200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5600 / $6.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $9.1200 | Buy Now |
Part Details for M5KP8.0A
M5KP8.0A CAD Models
M5KP8.0A Part Data Attributes
|
M5KP8.0A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP8.0A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |