Part Details for M5M4416P-12 by Mitsubishi Electric
Overview of M5M4416P-12 by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M4416P-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | PAGE MODE DRAM, 16KX4, 120NS, MOS, PDIP18 | 125 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | PAGE MODE DRAM, 16KX4, 120NS, MOS, PDIP18 | 22 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for M5M4416P-12
M5M4416P-12 CAD Models
M5M4416P-12 Part Data Attributes:
|
M5M4416P-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M4416P-12
Mitsubishi Electric
Page Mode DRAM, 16KX4, 120ns, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |