There are no models available for this part yet.
Overview of M5M44256BL-8 by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M5M44256BL-8 by Mitsubishi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 39084 |
|
RFQ | ||||
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 7200 |
|
$2.8500 / $5.7000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 3304 |
|
$2.8485 / $5.6970 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 2395 |
|
$2.8500 / $5.7000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 784 |
|
$2.8500 / $5.7000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 384 |
|
$3.1350 / $5.7000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 352 |
|
$1.7290 / $3.9900 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 343 |
|
$2.2800 / $5.7000 | Buy Now | ||
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 84 |
|
$4.2000 / $9.0000 | Buy Now |
CAD Models for M5M44256BL-8 by Mitsubishi Electric
Part Data Attributes for M5M44256BL-8 by Mitsubishi Electric
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code
|
ZIP
|
Package Description
|
0.400 INCH, PLASTIC, ZIP-20/19
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PZIP-T19
|
JESD-609 Code
|
e0
|
Length
|
25.4 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
19
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP20,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Seated Height-Max
|
10.16 mm
|
Standby Current-Max
|
0.0005 A
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
ZIG-ZAG
|
Width
|
2.8 mm
|
Alternate Parts for M5M44256BL-8
This table gives cross-reference parts and alternative options found for M5M44256BL-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44256BL-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44256AL-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | Mitsubishi Electric | M5M44256BL-8 vs M5M44256AL-8 |