Part Details for M5M51008DKV-70HI by Mitsubishi Electric
Overview of M5M51008DKV-70HI by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GX74470-HIU | Renesas Electronics Corporation | 4 x 46Gbps Linear Differential Driver |
Price & Stock for M5M51008DKV-70HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ |
Part Details for M5M51008DKV-70HI
M5M51008DKV-70HI CAD Models
M5M51008DKV-70HI Part Data Attributes
|
M5M51008DKV-70HI
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008DKV-70HI
Mitsubishi Electric
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M5M51008DKV-70HI
This table gives cross-reference parts and alternative options found for M5M51008DKV-70HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DKV-70HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008CKV-70X | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | M5M51008DKV-70HI vs M5M51008CKV-70X |
HM628128DLTS-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | M5M51008DKV-70HI vs HM628128DLTS-7 |
HM628128DLTS-5SL | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | M5M51008DKV-70HI vs HM628128DLTS-5SL |
TC551001CSTI-70L | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | M5M51008DKV-70HI vs TC551001CSTI-70L |
HM628128DLTS-7UL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | M5M51008DKV-70HI vs HM628128DLTS-7UL |
CY62128BLL-70ZAXIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Cypress Semiconductor | M5M51008DKV-70HI vs CY62128BLL-70ZAXIT |
M5M51008BKV-70LL | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | M5M51008DKV-70HI vs M5M51008BKV-70LL |
CY62128BLL-70ZAXI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Cypress Semiconductor | M5M51008DKV-70HI vs CY62128BLL-70ZAXI |
U621708TC07G1 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | Alliance Memory Inc | M5M51008DKV-70HI vs U621708TC07G1 |
HM628128DLTS-7 | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | M5M51008DKV-70HI vs HM628128DLTS-7 |