Part Details for M5M5256DFP-70LL-I by Mitsubishi Electric
Overview of M5M5256DFP-70LL-I by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DFP-70LL-I
M5M5256DFP-70LL-I CAD Models
M5M5256DFP-70LL-I Part Data Attributes
|
M5M5256DFP-70LL-I
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5256DFP-70LL-I
Mitsubishi Electric
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for M5M5256DFP-70LL-I
This table gives cross-reference parts and alternative options found for M5M5256DFP-70LL-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DFP-70LL-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256DFP-70VXL-I | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mitsubishi Electric | M5M5256DFP-70LL-I vs M5M5256DFP-70VXL-I |
K6T0808V1D-GF70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | M5M5256DFP-70LL-I vs K6T0808V1D-GF70 |
M5M5256DFP-70VLLT | Standard SRAM, 32KX8, 70ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 | Mitsubishi Electric | M5M5256DFP-70LL-I vs M5M5256DFP-70VLLT |
M5M5256DFP-70GI#BM | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, ROHS COMPLIANT, SOP-28 | Renesas Electronics Corporation | M5M5256DFP-70LL-I vs M5M5256DFP-70GI#BM |
KM62U256DLGE-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | M5M5256DFP-70LL-I vs KM62U256DLGE-7L |
K6T0808U1D-GB70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | M5M5256DFP-70LL-I vs K6T0808U1D-GB70 |
HM62V256LFP-7SLT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | M5M5256DFP-70LL-I vs HM62V256LFP-7SLT |
UPD43256BGU-70L-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | M5M5256DFP-70LL-I vs UPD43256BGU-70L-A |
K6T0808V1D-GD70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | M5M5256DFP-70LL-I vs K6T0808V1D-GD70 |
M5M5256DFP-70G | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, SOP-28 | Renesas Electronics Corporation | M5M5256DFP-70LL-I vs M5M5256DFP-70G |