Datasheets
M74HC139M1R by: STMicroelectronics

HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16

Part Details for M74HC139M1R by STMicroelectronics

Overview of M74HC139M1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Price & Stock for M74HC139M1R

Part # Distributor Description Stock Price Buy
Bristol Electronics   77
RFQ
Quest Components HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 8086
  • 1 $0.2700
  • 1,390 $0.1170
  • 5,129 $0.1080
$0.1080 / $0.2700 Buy Now

Part Details for M74HC139M1R

M74HC139M1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M74HC139M1R Part Data Attributes

M74HC139M1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC139M1R STMicroelectronics HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HC/UH
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Prop. Delay@Nom-Sup 39 ns
Propagation Delay (tpd) 195 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for M74HC139M1R

This table gives cross-reference parts and alternative options found for M74HC139M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC139M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC139DTE4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments M74HC139M1R vs SN74HC139DTE4
SN74HC139QDRG4Q1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments M74HC139M1R vs SN74HC139QDRG4Q1
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments M74HC139M1R vs SN74HC139D
SN74HC139DE4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments M74HC139M1R vs SN74HC139DE4
SN74HC139DRG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments M74HC139M1R vs SN74HC139DRG4
74HC139D,652 74HC139; 74HCT139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin Nexperia M74HC139M1R vs 74HC139D,652
SN74HC139DG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments M74HC139M1R vs SN74HC139DG4
SN74HC139DRE4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments M74HC139M1R vs SN74HC139DRE4
933713500652 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia M74HC139M1R vs 933713500652
SN74HC139DTG4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments M74HC139M1R vs SN74HC139DTG4
Part Number Description Manufacturer Compare
CD74ACT138M Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, Ge Solid State M74HC139M1R vs CD74ACT138M
CD54HC237F Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 Harris Semiconductor M74HC139M1R vs CD54HC237F
74ACT138DC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation M74HC139M1R vs 74ACT138DC
SN74LS248DR2 Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products M74HC139M1R vs SN74LS248DR2
5962-7703201JX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIL-24 Intersil Corporation M74HC139M1R vs 5962-7703201JX
HD74ACT154P Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 Hitachi Ltd M74HC139M1R vs HD74ACT154P
74ACT11138D-T Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 YAGEO Corporation M74HC139M1R vs 74ACT11138D-T
RM54AC139SEA OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M74HC139M1R vs RM54AC139SEA
HD74LS139RP-EL LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation M74HC139M1R vs HD74LS139RP-EL
933757210653 IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver NXP Semiconductors M74HC139M1R vs 933757210653

M74HC139M1R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC139M1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC139M1R by STMicroelectronics

  • Please alert me when M74HC139M1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC139M1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC139M1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC139M1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC139M1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC139M1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: