-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0551
|
Newark | 6+6 Pos. Male Dil Horizontal Throug |Harwin M80-5L11205M5 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $20.7200 | Buy Now |
DISTI #
952-M80-5L11205M5-ND
|
DigiKey | CONN HDR 2MM PCB R/A 12POS Min Qty: 240 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0227 | Buy Now |
DISTI #
855-M80-5L11205M5
|
Mouser Electronics | Power to the Board 6+6 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews RoHS: Compliant | 0 |
|
$17.8400 / $18.8800 | Order Now |
DISTI #
M80-5L11205M5
|
Avnet Abacus | Conn Datamate PL 12 POS 2mm Solder RA Through Hole Tube (Alt: M80-5L11205M5) RoHS: Compliant Min Qty: 240 Package Multiple: 12 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L11205M5
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L11205M5
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for M80-5L11205M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5L11205M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-722P012-AU/L | HEADER CONNECTOR,PCB MNT,12 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | M80-5L11205M5 vs FCN-722P012-AU/L |
BHD-B1-12-SM-9.0-GD-BL | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | M80-5L11205M5 vs BHD-B1-12-SM-9.0-GD-BL |
850-10-012-30-051101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | M80-5L11205M5 vs 850-10-012-30-051101 |
832-80-012-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | M80-5L11205M5 vs 832-80-012-10-001101 |
852-10-012-20-002101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M80-5L11205M5 vs 852-10-012-20-002101 |
2215-2X6TD | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | M80-5L11205M5 vs 2215-2X6TD |
10136645-0321LF | Board Connector, 3 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | M80-5L11205M5 vs 10136645-0321LF |
LSP2KK1M82001/AA | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Locking, Black Insulator | Amphenol Positronic | M80-5L11205M5 vs LSP2KK1M82001/AA |
STLSMD20-12-STU | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | M80-5L11205M5 vs STLSMD20-12-STU |
852-80-012-20-002101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M80-5L11205M5 vs 852-80-012-20-002101 |