M80-8871201
Harwin
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,

Overview of M80-8871201 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-8871201 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 01E9569
Newark Board To Board Connector, Receptacle, 12 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brassrohs Compliant: No |Harwin M80-8871201 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $5.8700
  • 100 $5.3800
  • 250 $5.1000
  • 500 $5.0100
$5.0100 / $5.8700 Buy Now
DISTI # 952-1929-ND
DigiKey CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube 1868
In Stock
  • 1 $8.2900
  • 10 $6.3530
  • 100 $4.9364
  • 500 $4.1854
  • 1,000 $3.9116
$3.9116 / $8.2900 Buy Now
DISTI # 855-M80-8871201
Mouser Electronics Power to the Board 6+6 POS DIL FEMALE VERT TIN/LEAD RoHS: Not Compliant 243
  • 1 $6.9500
  • 10 $5.9400
  • 112 $5.5000
  • 256 $4.9200
  • 512 $4.6300
  • 1,008 $4.0500
$4.0500 / $6.9500 Buy Now
DISTI # M80-8871201
Avnet Abacus Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin/lead shell, 6+6 contacts (Alt: M80-8871201) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-8871201 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8871201 by Harwin

M80-8871201
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
POLARISED
Body Breadth
0.217 inch
Body Depth
0.205 inch
Body Length
0.596 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
11u inch
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. M80-8871201
    Harwin
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
    VS

Alternate Parts for M80-8871201

This table gives cross-reference parts and alternative options found for M80-8871201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8871201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-8871205 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Harwin M80-8871201 vs M80-8871205
M80-8501242 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Harwin M80-8871201 vs M80-8501242

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8871201 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8871201 by Harwin

Select Manufacturer
Which Manufacturer of M80-8871201 would you like to use for your alert(s)?
  • Please alert me when M80-8871201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8871201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8871201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8871201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8871201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8871201 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: