-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5133
|
Newark | Connector, Receptacle, 36 Position, 3Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Connector Mounting:Through Hole Mount, Product Range:Datamate J-Tek M83-Lf Series Rohs Compliant: Yes |Harwin M83-LFT1F2N36-0000-000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6800 / $31.7300 | Buy Now |
DISTI #
952-2994-ND
|
DigiKey | CONN RCPT 36POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray |
148 In Stock |
|
$25.6732 / $34.6700 | Buy Now |
DISTI #
855-M83-LFT1F2N36
|
Mouser Electronics | Headers & Wire Housings 3R 36P F VERT PC TAIL 3MM W/JS RoHS: Compliant | 10 |
|
$25.6700 / $34.6200 | Buy Now |
DISTI #
M83-LFT1F2N36-000000
|
TTI | Headers & Wire Housings JTEK VT REC W/JS 3X12 AU pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$25.6700 / $29.0500 | Buy Now |
DISTI #
M83-LFT1F2N36-0000-000
|
Avnet Abacus | Datamate J-Tek 3-Row Female Vertical 3mm PC Tail Connector, gold, Hex Socket jackscrews, 3 x 12 contacts (36) (Alt: M83-LFT1F2N36-0000-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756088
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 30 Container: Each | 30 |
|
$29.2127 / $34.0346 | Buy Now |
DISTI #
3756088
|
Farnell | CONNECTOR, RCPT, 36POS, 3ROW, 2MM RoHS: Compliant Min Qty: 30 Lead time: 15 Weeks, 1 Days Container: Each | 30 |
|
$26.6139 / $29.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LFT1F2N36-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LFT1F2N36-0000-000
Harwin
Board Connector, 36 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.314 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.457 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M83-LFT1F2N36-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LFT1F2N36-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83-LFT2FHN36-0000-000 | Board Connector, 36 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Harwin | M83-LFT1F2N36-0000-000 vs M83-LFT2FHN36-0000-000 |