Filter Your Search
1 - 1 of 1 results
|
M83-LFT1F2N36-0000-000
Harwin
|
$25.4871 | Yes | Yes | Active | 36 | 3 | 2 mm | 3 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACT | NO | 1.0008 N | 100 MΩ | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 12u inch | SOLDER | 0.314 inch | 0.329 inch | 1.457 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin |