Part Details for M83513/01-AC by AirBorn Inc
Overview of M83513/01-AC by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/01-AC
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$92.4300 / $108.3800 | Order Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Pin, 0.05 Pitch, Solder Terminal | 5 |
|
$49.0200 / $51.6000 | Buy Now |
DISTI #
M83513/01-AC
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.9500 | Buy Now |
DISTI #
ABNM83513/01-AC
|
Interstate Connecting Components | Cable Connector Plug MM21 | 0 |
|
$57.6638 / $99.7827 | Buy Now |
|
Powell Electronics | MIL-DTL-83513 Series Connector Min Qty: 10 | Available for Order |
|
$46.4400 / $102.8200 | Buy Now |
Part Details for M83513/01-AC
M83513/01-AC CAD Models
M83513/01-AC Part Data Attributes
|
M83513/01-AC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/01-AC
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-AC
This table gives cross-reference parts and alternative options found for M83513/01-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug, | Defense Logistics Agency | M83513/01-AC vs M83513/01-AC |
M83513/01-AN | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug, | Defense Logistics Agency | M83513/01-AC vs M83513/01-AN |