-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1407
|
Newark | M83513 Micro D Connector Rohs Compliant: Yes |Itt Cannon M83513/01-AC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5500 / $68.9400 | Buy Now |
DISTI #
1200-1002-ND
|
DigiKey | CONN MICRO-D PLUG 9POS STR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12 In Stock |
|
$63.6087 / $78.9300 | Buy Now |
DISTI #
M83513/01-AC
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M83513/01-AC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9750 / $85.0445 | Buy Now |
DISTI #
M83513/01-AC
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M83513/01-AC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9750 / $85.0445 | Buy Now |
DISTI #
CAN M83513/01-AC
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN M83513/01-AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 108 Factory Stock |
|
RFQ | |
DISTI #
965-M83513/01-AC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9 M SOD RoHS: Not Compliant | 19 |
|
$41.6100 / $75.5000 | Buy Now |
DISTI #
ITTM83513/01-AC
|
Heilind Electronics | M8351301-AC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port |
91 In Stock 100 On Order 116 Factory Stock |
|
$61.1400 / $78.5200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Pin, 0.05 Pitch, Solder Terminal | 4 |
|
$34.1400 | Buy Now |
DISTI #
M83513/01-AC
|
TTI | D-Sub MIL Spec Connectors MICRO 9 M SOD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.0500 / $35.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/01-AC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-AC
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM/CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/01-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-AC | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug, | Defense Logistics Agency | M83513/01-AC vs M83513/01-AC |
M83513/01-AN | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug, | Defense Logistics Agency | M83513/01-AC vs M83513/01-AN |