Part Details for M83513/01-BN by ITT Interconnect Solutions
Overview of M83513/01-BN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Price & Stock for M83513/01-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/01-BN-ND
|
DigiKey | MICRO 15 P SOD A174 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5212 / $98.6800 | Buy Now |
DISTI #
CAN M83513/01-BN
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN M83513/01-BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
18AH1410
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 18AH1410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$68.7400 / $74.2900 | Buy Now |
DISTI #
965-M83513/01-BN
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 15 P SOD A174 RoHS: Compliant | 0 |
|
$47.1700 / $74.5700 | Order Now |
DISTI #
ITTM83513/01-BN
|
Heilind Electronics | CONNECTOR, MICROS 154172-0009 MS | Americas - 0 in Stock |
|
$49.1045 / $87.0758 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$38.1800 / $94.4500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Pin, 0.05 Pitch, Solder Terminal | 2 |
|
$23.4000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Pin, 0.05 Pitch, Solder Terminal | 1 |
|
$23.4000 | Buy Now |
DISTI #
M83513/01-BN
|
TTI | D-Sub MIL Spec Connectors MICRO 15 P SOD A174 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 397 In Stock |
|
$34.9900 / $48.6400 | Buy Now |
DISTI #
CAN M83513/01-BN
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: CAN M83513/01-BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M83513/01-BN
M83513/01-BN CAD Models
M83513/01-BN Part Data Attributes
|
M83513/01-BN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-BN
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-BN
This table gives cross-reference parts and alternative options found for M83513/01-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-BP | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-BN vs M83513/01-BP |