There are no models available for this part yet.
Overview of M83513/01-CP by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/01-CP by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH3911
|
Newark | Micro D-Sub Connector |Glenair M83513/01-CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$348.0500 / $1,122.4300 | Buy Now | |
DISTI #
3937-M83513/01-CP-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,169.5380 / $1,967.8800 | Buy Now | |
DISTI #
M83513/01-CP
|
Avnet Americas | Conn D-Subminiature PIN 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port - Bulk (Alt: M83513/01-CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$1,551.1270 | Buy Now | |
DISTI #
654-M8351301CP
|
Mouser Electronics | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN PIN/MET SHLL 21CNT RoHS: Compliant | 0 |
|
$658.9200 | Order Now | |
DISTI #
77981242
|
Verical | Conn Micro-D PIN 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$617.6625 | Buy Now | |
DISTI #
71035280
|
Verical | Conn Micro-D PIN 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,039.2875 | Buy Now | |
DISTI #
M83513/01-CP
|
TTI | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN PIN/MET SHLL 21CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$359.3700 / $1,122.4300 | Buy Now | |
DISTI #
GLEM83513/01-CP
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$613.4027 / $1,056.4052 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 9 |
|
$760.2000 / $1,279.1200 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 9 |
|
$1,169.5400 / $1,967.8700 | Buy Now |
CAD Models for M83513/01-CP by Glenair Inc
Part Data Attributes for M83513/01-CP by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
2 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
1.075 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S21P0
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Material
|
METAL
|
Shell Size
|
C
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/01-CP
This table gives cross-reference parts and alternative options found for M83513/01-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-CN | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/01-CP vs M83513/01-CN |
M83513/01-CN | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/01-CP vs M83513/01-CN |
M83513/01-CN | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-CP vs M83513/01-CN |
M83513/01-CC | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/01-CP vs M83513/01-CC |
M83513/01-CN | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-CP vs M83513/01-CN |
M83513/01-CC | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M83513/01-CP vs M83513/01-CC |
M83513/01-CN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01-CP vs M83513/01-CN |
M83513/01-CC | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/01-CP vs M83513/01-CC |
M83513/01-CN | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | Omnetics Connector Corporation | M83513/01-CP vs M83513/01-CN |
M83513/01CC | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Bel Fuse | M83513/01-CP vs M83513/01CC |