Part Details for M83513/01-GC by ITT Interconnect Solutions
Overview of M83513/01-GC by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2426
|
Newark | M83513 Micro D Connector Rohs Compliant: No |Itt Cannon M83513/01-GC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7500 / $189.9500 | Buy Now |
DISTI #
1200-1007-ND
|
DigiKey | CONN MICRO-D PLUG 51POS SLD CUP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$86.9000 | Buy Now |
DISTI #
CAN M83513/01-GC
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: CAN M83513/01-GC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 86 Factory Stock |
|
$114.6538 / $195.7929 | Buy Now |
DISTI #
M83513/01-GC
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: M83513/01-GC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83513/01-GC
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: M83513/01-GC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2000 / $252.7840 | Buy Now |
DISTI #
965-M83513/01-GC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 51C PIN SOLDER A101 RoHS: Not Compliant | 10 |
|
$140.1700 / $166.5800 | Buy Now |
DISTI #
ITTM83513/01-GC
|
Heilind Electronics | M8351301-GC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port |
25 In Stock |
|
$120.9600 / $129.0400 | Buy Now |
DISTI #
M83513/01-GC
|
TTI | D-Sub MIL Spec Connectors MICRO 51C PIN SOLDER A101 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$111.5900 | Buy Now |
DISTI #
ITTM83513/01-GC
|
Interstate Connecting Components | M8351301-GC | 0 |
|
Buy Now |
Part Details for M83513/01-GC
M83513/01-GC CAD Models
M83513/01-GC Part Data Attributes
|
M83513/01-GC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/01-GC
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM/CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-GC
This table gives cross-reference parts and alternative options found for M83513/01-GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-GC | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-GC vs M83513/01-GC |
M83513/01-GP | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-GC vs M83513/01-GP |