There are no models available for this part yet.
Overview of M83513/02-AC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for M83513/02-AC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7441
|
Newark | Micro D Conn, Rcpt, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: No |Microdot Te Connectivity M83513/02-AC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
571-M83513/02-AC
|
Mouser Electronics | D-Sub MIL Spec Connectors MCKS-C2-B-9SS RoHS: Not Compliant | 0 |
|
$137.7300 | Order Now | |
DISTI #
DCHM83513/02-AC
|
Heilind Electronics | RECTANGULAR MICRO 094-6136-0000 | Americas - 0 in Stock |
|
$75.1275 / $85.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4600 / $111.2800 | Buy Now | ||
DISTI #
M83513/02-AC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-9SS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 147 In Stock |
|
$67.4500 / $74.4800 | Buy Now | |
DISTI #
DCHM83513/02-AC
|
Interstate Connecting Components | RECTANGULAR MICRO 094-6136-0000 | 0 |
|
$75.1275 / $85.8600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.4600 / $111.2800 | Buy Now |
CAD Models for M83513/02-AC by TE Connectivity
Part Data Attributes for M83513/02-AC by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/02-AC
This table gives cross-reference parts and alternative options found for M83513/02-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02AC | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-AC vs M83513/02AC |
M83513/02-AC | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-AC vs M83513/02-AC |
M83513/02-AC | D Microminiature Connector, | Min-E-Con LLC | M83513/02-AC vs M83513/02-AC |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Ulti-Mate Connector Inc | M83513/02-AC vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Axon' Cable | M83513/02-AC vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-AC vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, | Min-E-Con LLC | M83513/02-AC vs M83513/02-AN |
M83513/02-AK | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-AC vs M83513/02-AK |
M83513/02-AP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-AC vs M83513/02-AP |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/02-AC vs M83513/02-AN |
Related Parts for M83513/02-AC
-
M83513/28-D03CPD Type Connectors
-
FTSH-105-01-L-DHeaders and Edge Type Connectors
-
FI-C3-A1-15000Assembly Items
-
TPSA106K010R1800Fixed Capacitors
-
RMCF0402FT130KFixed Resistors
-
D38999/24WE26SDMilitary Circular Connectors
-
VLCF4024T-100MR90-2Fixed Inductors
-
LTC4231CUD-2#PBFSwitching Regulator or Controllers
-
DS7505S+Other Analog ICs