Part Details for M83513/02-DN by Glenair Inc
Overview of M83513/02-DN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83513/02-DN-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$688.5200 | Buy Now |
DISTI #
M83513/02-DN
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: M83513/02-DN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 117 Factory Stock |
|
$109.8398 / $475.8450 | Buy Now |
DISTI #
98AH3934
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 98AH3934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$178.9000 / $202.0600 | Buy Now |
DISTI #
654-M8351302DN
|
Mouser Electronics | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN SKT/MET SHLL 25CNT RoHS: Compliant | 21 |
|
$131.1700 / $423.0200 | Buy Now |
DISTI #
GLEM83513/02-DN
|
Heilind Electronics | Americas - 32 in Stock5 On Order |
|
Buy Now | ||
|
Quest Components | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$199.6000 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 16 |
|
$76.5000 / $90.0000 | Buy Now |
DISTI #
M83513/02-DN
|
TTI | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN SKT/MET SHLL 25CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.3400 / $120.6500 | Buy Now |
DISTI #
M83513/02-DN-DUPE
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: M83513/02-DN-DUPE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 Factory Stock |
|
$103.2822 / $475.8450 | Buy Now |
Part Details for M83513/02-DN
M83513/02-DN CAD Models
M83513/02-DN Part Data Attributes
|
M83513/02-DN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/02-DN
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |