Part Details for M83513/02-EN by ITT Interconnect Solutions
Overview of M83513/02-EN by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Price & Stock for M83513/02-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1425
|
Newark | Micro D Sub Conn, 31Pos, Rcpt, Panel, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:M83513 Series, No. Of Contacts:31Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Connector Mounting:Panel Mount Rohs Compliant: Yes |Itt Cannon M83513/02-EN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$132.7000 / $155.5800 | Buy Now |
DISTI #
M83513/02-EN-ND
|
DigiKey | MICRO 31 S SOD A174 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$115.6938 / $173.6900 | Buy Now |
DISTI #
CAN M83513/02-EN
|
Avnet Americas | Conn D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: CAN M83513/02-EN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 341 Factory Stock |
|
$63.5075 / $111.3423 | Buy Now |
DISTI #
965-M83513/02-EN
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 31 S SOD A174 RoHS: Compliant | 10 |
|
$115.8800 / $122.8800 | Buy Now |
DISTI #
ITTM83513/02-EN
|
Heilind Electronics | M8351302-EN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature SKT 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port Dura-Con™ RoHS: Compliant |
5 In Stock |
|
$75.4700 / $78.5700 | Buy Now |
|
Quest Components | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$128.3003 | Buy Now |
DISTI #
M83513/02-EN
|
TTI | D-Sub MIL Spec Connectors MICRO 31 S SOD A174 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 68 In Stock |
|
$107.4900 / $123.9900 | Buy Now |
DISTI #
ITTM83513/02-EN
|
Interstate Connecting Components | M8351302-EN | 0 |
|
Buy Now | |
DISTI #
C1S138501636207
|
Chip1Stop | Conn D-Subminiature SKT 31 POS 1.27mm Solder Pot ST Panel Mount 31 Terminal 1 Port | 12 |
|
$132.4000 / $144.8500 | Buy Now |
Part Details for M83513/02-EN
M83513/02-EN CAD Models
M83513/02-EN Part Data Attributes
|
M83513/02-EN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/02-EN
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-EN
This table gives cross-reference parts and alternative options found for M83513/02-EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-EC | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-EN vs M83513/02-EC |
M83513/02EC | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-EN vs M83513/02EC |
M83513/02-EC | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/02-EN vs M83513/02-EC |
M83513/02-EN | D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-EN vs M83513/02-EN |
M83513/02-EN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle | Omnetics Connector Corporation | M83513/02-EN vs M83513/02-EN |
M83513/02EN | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-EN vs M83513/02EN |
M83513/02-EC | D Microminiature Connector, | Min-E-Con LLC | M83513/02-EN vs M83513/02-EC |
M83513/02-EP | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-EN vs M83513/02-EP |
M83513/02-EN | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M83513/02-EN vs M83513/02-EN |
M83513/02-EN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-EN vs M83513/02-EN |