Part Details for M83513/02-FC by Glenair Inc
Overview of M83513/02-FC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83513/02-FC-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$888.9300 | Buy Now |
DISTI #
M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M83513/02-FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 964 Factory Stock |
|
$141.8256 / $614.4000 | Buy Now |
DISTI #
654-M8351302FC
|
Mouser Electronics | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN SKT/MET SHLL 37CNT RoHS: Not Compliant | 7 |
|
$199.7200 / $546.1300 | Buy Now |
DISTI #
GLEM83513/02-FC
|
Heilind Electronics | D149 - RECTANGULAR MICRO MINIATURE | Americas - 18 in Stock |
|
Buy Now | |
|
Quest Components | D MICROMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .087-.098, RECEPTACLE (Also Known As: M83513/02FC) | 1 |
|
$190.0000 / $200.0000 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .087-.098, RECEPTACLE | 1 |
|
$190.0000 / $200.0000 | Buy Now |
DISTI #
M83513/02-FC
|
TTI | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN SKT/MET SHLL 37CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 110 In Stock |
|
$117.7800 / $129.3700 | Buy Now |
DISTI #
M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M83513/02-FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 964 Factory Stock |
|
$141.8256 / $614.4000 | Buy Now |
DISTI #
M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M83513/02-FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 964 Factory Stock |
|
$141.8256 / $614.4000 | Buy Now |
Part Details for M83513/02-FC
M83513/02-FC CAD Models
M83513/02-FC Part Data Attributes
|
M83513/02-FC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/02-FC
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-FC
This table gives cross-reference parts and alternative options found for M83513/02-FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-FP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-FC vs M83513/02-FP |
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle, | AirBorn Inc | M83513/02-FC vs M83513/02-FN |