-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .138-.163, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5956
|
Newark | D Sub Conn, Rcpt, 100 Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:100Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/02-HN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$110.8200 | Buy Now |
DISTI #
116-M83513/02-HN-ND
|
DigiKey | 100 POS RCPT SOLDER CUP NI PLTD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2 In Stock |
|
$263.2228 / $294.6500 | Buy Now |
DISTI #
538-M83513/02-HN
|
Mouser Electronics | D-Sub MIL Spec Connectors MIL-DTL-83513 Sckt 100P F Nkl RoHS: Compliant | 0 |
|
$250.0500 / $294.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.2500 / $590.4200 | Buy Now |
DISTI #
78952619
|
Verical | Conn Micro-D SKT 100 POS 0.64mm Solder Cup ST Panel Mount 100 Terminal 1 Port Dura-Con™ Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$134.2699 / $154.9930 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$296.1225 | Buy Now |
DISTI #
CIMM83513/02-HN
|
Interstate Connecting Components | 0 |
|
$225.0450 / $300.0703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/02-HN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/02-HN
Cinch Connectivity Solutions
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .138-.163, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.15 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |