Part Details for M83513/02-HP by Amphenol Corporation
Overview of M83513/02-HP by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Price & Stock for M83513/02-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/02-HP
|
Avnet Americas | Conn Micro D Subminiature Receptacle 100 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: M83513/02-HP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$327.7750 / $625.2700 | Buy Now |
DISTI #
523-M83513/02-HP
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 RCPT | 0 |
|
$566.2500 / $605.0600 | Order Now |
Part Details for M83513/02-HP
M83513/02-HP CAD Models
M83513/02-HP Part Data Attributes
|
M83513/02-HP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/02-HP
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |