Part Details for M83513/03-C03N by Amphenol Canada
Overview of M83513/03-C03N by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC03NE4 | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85 | |
SN74HC03NSR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-SO -40 to 85 | |
SN74HC03N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85 |
Price & Stock for M83513/03-C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5096
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:21Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-C03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$93.1900 / $98.4900 | Buy Now |
DISTI #
ACAM83513/03-C03N
|
Heilind Electronics | 100RN21P-4E6AB MICRO D, 21 PLG ,CRIMP, NICKEL | Americas - 23 in Stock |
|
$59.6125 / $76.3040 | Buy Now |
DISTI #
ACAM83513/03-C03N
|
Interstate Connecting Components | 100RN21P-4E6AB MICRO D, 21 PLG ,CRIMP, NICKEL | 70 |
|
$59.6125 / $76.3040 | Buy Now |
DISTI #
M83513/03-C03N
|
PEI Genesis | MICRO-D, 21 PLUG (PIN) Min Qty: 1 | 181 |
|
$43.9400 / $64.6400 | Buy Now |