Part Details for M83513/03-C03N by ITT Interconnect Solutions
Overview of M83513/03-C03N by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2670
|
Newark | M83513 Micro D Connector Rohs Compliant: Yes |Itt Cannon M83513/03-C03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6600 / $149.1800 | Buy Now |
DISTI #
M83513/03-C03N-ND
|
DigiKey | CABLE ASSY DB21 MULT 457.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5 In Stock |
|
$133.3280 / $156.3200 | Buy Now |
DISTI #
CAN M83513/03-C03
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp - Bulk (Alt: CAN M83513/03-C03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 38 Factory Stock |
|
RFQ | |
DISTI #
965-M83513/03-C03N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 21C P /11 10CR 18" NI RoHS: Compliant | 6 |
|
$104.5500 / $110.8300 | Buy Now |
DISTI #
ITTM83513/03-C03N
|
Heilind Electronics | M8351303-C03N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp RoHS: Compliant |
19 In Stock |
|
$108.4400 / $173.8300 | Buy Now |
DISTI #
M83513/03-C03N
|
TTI | D-Sub MIL Spec Connectors MICRO 21C P /11 10CR 18" NI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$55.8300 / $77.6000 | Buy Now |
DISTI #
ITTM83513/03-C03N
|
Interstate Connecting Components | M8351303-C03N | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp RoHS: Compliant |
19 In Stock |
|
$108.4400 / $173.8300 | Buy Now |
Part Details for M83513/03-C03N
M83513/03-C03N CAD Models
M83513/03-C03N Part Data Attributes
|
M83513/03-C03N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-C03N
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-C03N
This table gives cross-reference parts and alternative options found for M83513/03-C03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-C03N | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | AirBorn Inc | M83513/03-C03N vs M83513/03-C03N |