Part Details for M83513/03-C03N by TE Connectivity
Overview of M83513/03-C03N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532181-3
|
Avnet Americas | Micro D-Subminiature 21 Positions 2.5A Current Rating Plug with Pin Contacts - Boxed Product (Development Kits) (Alt: 1532181-3) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 29 Weeks, 2 Days Container: Box | 0 |
|
$117.0324 / $140.8356 | Buy Now |
DISTI #
571-M83513/03-C03N
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/03-C03N MCKS- N1-B-21P6G9-18.0 RoHS: Compliant | 0 |
|
$156.2600 / $170.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.7200 / $351.3900 | Buy Now |
DISTI #
M83513/03-C03N
|
TTI | D-Sub MIL Spec Connectors M83513/03-C03N MCKS- N1-B-21P6G9-18.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$129.4000 / $145.3200 | Buy Now |
|
Powell Electronics | Micro D Connector Min Qty: 1 | 5 |
|
$134.9900 / $192.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.7200 / $351.3900 | Buy Now |
Part Details for M83513/03-C03N
M83513/03-C03N CAD Models
M83513/03-C03N Part Data Attributes
|
M83513/03-C03N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/03-C03N
TE Connectivity
21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-C03N
This table gives cross-reference parts and alternative options found for M83513/03-C03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-C03N | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | AirBorn Inc | M83513/03-C03N vs M83513/03-C03N |