M83513/03-C09C
Description: 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG

Overview of M83513/03-C09C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/03-C09C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-M83513/03-C09C
Mouser Electronics D-Sub MIL Spec Connectors M83513/03-C09C MCKS- C2-B-21P6Q1-18.0 RoHS: Not Compliant 0
  • 25 $92.1300
  • 50 $79.7300
  • 100 $74.0300
$74.0300 / $92.1300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $105.9300
  • 5 $89.4900
  • 10 $82.3100
  • 15 $76.5500
  • 26 $71.9500
  • 50 $56.3700
  • 100 $43.1700
  • 500 $37.1800
$37.1800 / $105.9300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $105.9300
  • 5 $89.4900
  • 10 $82.3100
  • 15 $76.5500
  • 26 $71.9500
  • 50 $56.3700
  • 100 $43.1700
  • 500 $37.1800
$37.1800 / $105.9300 Buy Now

CAD Models for M83513/03-C09C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/03-C09C by TE Connectivity

M83513/03-C09C
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.298 inch
Body Depth
0.223 inch
Body Length
1.075 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S21P0
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
METAL
Shell Size
C
Terminal Pitch
1.27 mm
Termination Type
CRIMP
Total Number of Contacts
21
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/03-C09C
    TE Connectivity
    21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
    VS

Alternate Parts for M83513/03-C09C

This table gives cross-reference parts and alternative options found for M83513/03-C09C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C09C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/03-C09C D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-C09C vs M83513/03-C09C
M83513/03-C09K D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-C09C vs M83513/03-C09K
M83513/03-C09K D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C09K
M83513/03-C09N D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-C09C vs M83513/03-C09N
M83513/03-C09C D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug HiRel Connectors Inc M83513/03-C09C vs M83513/03-C09C
M83513/03-C09N D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Cristek Interconnects Inc M83513/03-C09C vs M83513/03-C09N
M83513/03-C09N D Microminiature Connector, 21 Contact(s), Male, Plug Cinch Connectivity Solutions M83513/03-C09C vs M83513/03-C09N
M83513/03-C09T D Microminiature Connector Glenair Inc M83513/03-C09C vs M83513/03-C09T
M83513/03-C09C D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C09C
M83513/03-C09A D Microminiature Connector Glenair Inc M83513/03-C09C vs M83513/03-C09A
Part Number Description Manufacturer Compare
M83513/03-C18N D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-C09C vs M83513/03-C18N
M83513/03-C15N D Microminiature Connector, Bel Fuse M83513/03-C09C vs M83513/03-C15N
M83513/03-C07P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C07P
M83513/03-C07C D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-C09C vs M83513/03-C07C
M83513/03-C17N D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C17N
M83513/03-C08P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C08P
M83513/03-C14N D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-C09C vs M83513/03-C14N
M83513/03-C10N D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-C09C vs M83513/03-C10N
M83513/03-C02N D Microminiature Connector, ITT Interconnect Solutions M83513/03-C09C vs M83513/03-C02N
M83513/03-C13P D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-C09C vs M83513/03-C13P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/03-C09C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/03-C09C by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/03-C09C would you like to use for your alert(s)?
  • Please alert me when M83513/03-C09C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/03-C09C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/03-C09C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/03-C09C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/03-C09C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/03-C09C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: