There are no models available for this part yet.
Overview of M83513/03-C13C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/03-C13C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH4046
|
Newark | Micro D-Sub Connector |Glenair M83513/03-C13C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$222.5400 / $717.6800 | Buy Now | |
DISTI #
3937-M83513/03-C13C-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$747.8150 / $1,258.2500 | Buy Now | |
DISTI #
M83513/03-C13C
|
Avnet Americas | Cable Assembly Hook-up Wire 1.82m 26AWG 21 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-C13C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$1,042.5172 | Buy Now | |
DISTI #
654-M8351303C13C
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 78"TEFLON WIRE RoHS: Not Compliant | 0 |
|
$280.5300 / $590.4400 | Order Now | |
DISTI #
77971828
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$176.1154 / $276.5000 | Buy Now | |
DISTI #
71035668
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$276.5000 / $681.5513 | Buy Now | |
DISTI #
GLEM83513/03-C13C
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | ||
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 16 |
|
$486.0800 / $817.8600 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 16 |
|
$747.8150 / $1,258.2400 | Buy Now |
CAD Models for M83513/03-C13C by Glenair Inc
Part Data Attributes for M83513/03-C13C by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.31 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
1.085 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .094
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for M83513/03-C13C
This table gives cross-reference parts and alternative options found for M83513/03-C13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-C13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-C13N | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-C13C vs M83513/03-C13N |
M83513/03-C13P | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-C13C vs M83513/03-C13P |
M83513/03-C13P | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-C13C vs M83513/03-C13P |
M83513/03-C13N | D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-C13C vs M83513/03-C13N |
M83513/03-C13N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/03-C13C vs M83513/03-C13N |