Part Details for M83513/03-H05N by Cristek Interconnects Inc
Overview of M83513/03-H05N by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/03-H05N
M83513/03-H05N CAD Models
M83513/03-H05N Part Data Attributes
|
M83513/03-H05N
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M83513/03-H05N
Cristek Interconnects Inc
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-H05N
This table gives cross-reference parts and alternative options found for M83513/03-H05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H05N vs M83513/03-H05N |
M83513/03-H05K | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H05N vs M83513/03-H05K |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug | HiRel Connectors Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03H05C | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Plug | Bel Fuse | M83513/03-H05N vs M83513/03H05C |
M83513/03-H05K | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H05K |
M83513/03-H05N | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Plug, | Cinch Connectivity Solutions | M83513/03-H05N vs M83513/03-H05N |
M83513/03-H05A | D Microminiature Connector | Glenair Inc | M83513/03-H05N vs M83513/03-H05A |