Part Details for M83513/03-H05N by Glenair Inc
Overview of M83513/03-H05N by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-H05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1399
|
Newark | Micro D-Sub Connector |Glenair M83513/03-H05N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$413.7900 / $1,334.4900 | Buy Now |
DISTI #
M83513/03-H05N
|
Avnet Americas | Cable Assembly Solid 0.01m 25AWG 100 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-H05N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-M8351303H05N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON P 100CNT .5"SNGL STRND WIRE RoHS: Compliant | 0 |
|
$870.4600 | Order Now |
DISTI #
GLEM83513/03-H05N
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now |
Part Details for M83513/03-H05N
M83513/03-H05N CAD Models
M83513/03-H05N Part Data Attributes
|
M83513/03-H05N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H05N
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for M83513/03-H05N
This table gives cross-reference parts and alternative options found for M83513/03-H05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03-H05K | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H05N vs M83513/03-H05K |
M83513/03-H05C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug | HiRel Connectors Inc | M83513/03-H05N vs M83513/03-H05C |
M83513/03H05C | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Plug | Bel Fuse | M83513/03-H05N vs M83513/03H05C |
M83513/03-H05K | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H05K |
M83513/03-H05N | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Plug, | Cinch Connectivity Solutions | M83513/03-H05N vs M83513/03-H05N |
M83513/03-H05A | D Microminiature Connector | Glenair Inc | M83513/03-H05N vs M83513/03-H05A |
M83513/03-H05N | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-H05N vs M83513/03-H05N |