Part Details for M83513/03-H05N by ITT Interconnect Solutions
Overview of M83513/03-H05N by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-H05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2735
|
Newark | Micros |Itt Cannon M83513/03-H05N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.9200 / $328.1800 | Buy Now |
DISTI #
M83513/03-H05N-ND
|
DigiKey | CONN MICRO-D PLUG 100POS CRIMP Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.7580 | Buy Now |
DISTI #
M83513/03-H05N
|
Avnet Americas | Cable Assembly RG178/U 0.012m 100 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/03-H05N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$113.8500 / $430.5875 | Buy Now |
DISTI #
965-M83513/03-H05N
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$319.3000 / $326.7500 | Order Now |
DISTI #
ITTM83513/03-H05N
|
Heilind Electronics | M8351303-H05N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.8600 / $504.2900 | Buy Now |
DISTI #
ITTM83513/03-H05N
|
Interstate Connecting Components | M8351303-H05N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$270.8600 / $504.2900 | Buy Now |
Part Details for M83513/03-H05N
M83513/03-H05N CAD Models
M83513/03-H05N Part Data Attributes
|
M83513/03-H05N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H05N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-H05N
This table gives cross-reference parts and alternative options found for M83513/03-H05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H19C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H19C |
M83513/03-H19P | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | Defense Logistics Agency | M83513/03-H05N vs M83513/03-H19P |
M83513/03-H18N | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | Defense Logistics Agency | M83513/03-H05N vs M83513/03-H18N |
M83513/03-H18C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H18C |
M83513/03-H20N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H20N |
M83513/03-H01C | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | Defense Logistics Agency | M83513/03-H05N vs M83513/03-H01C |
M83513/03-H07N | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | Defense Logistics Agency | M83513/03-H05N vs M83513/03-H07N |
M83513/03-H03C | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .15, Plug, | Defense Logistics Agency | M83513/03-H05N vs M83513/03-H03C |
M83513/03-H11P | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H11P |
M83513/03-H06P | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H05N vs M83513/03-H06P |