Part Details for M83513/04-A01N by Amphenol Canada
Overview of M83513/04-A01N by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T74S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider and Fanout Buffer | |
8T73S208A-01NLGI | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer | |
8T73S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer |
Price & Stock for M83513/04-A01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5104
|
Newark | Cable Assy, Micro D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Seriesrohs Compliant: Yes |Amphenol Canada M83513/04-A01N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$208.0000 / $231.1100 | Buy Now |
DISTI #
ACAM83513/04-A01N
|
Heilind Electronics | Mil Spec Micro D | Americas - 50 in Stock |
|
$30.1773 / $38.6270 | Buy Now |
DISTI #
ACAM83513/04-A01N
|
Interstate Connecting Components | Mil Spec Micro D | 150 |
|
$30.1773 / $38.6270 | Buy Now |