Part Details for M83513/04-A01N by Cristek Interconnects Inc
Overview of M83513/04-A01N by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T74S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider and Fanout Buffer | |
8T73S208A-01NLGI | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer | |
8T73S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer |
Part Details for M83513/04-A01N
M83513/04-A01N CAD Models
M83513/04-A01N Part Data Attributes
|
M83513/04-A01N
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M83513/04-A01N
Cristek Interconnects Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A01N
This table gives cross-reference parts and alternative options found for M83513/04-A01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01N |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01N vs M83513/04-A01C |
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01N vs M83513/04-A01P |
M83513/04-A01N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/04-A01N vs M83513/04-A01N |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-A01N vs M83513/04-A01C |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01N vs M83513/04-A01N |
M83513/04-A01K | D Microminiature Connector | Glenair Inc | M83513/04-A01N vs M83513/04-A01K |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-A01N vs M83513/04-A01N |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01C |
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01P |