There are no models available for this part yet.
Overview of M83513/04-B11C by Amphenol Canada
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/04-B11C by Amphenol Canada
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ5112
|
Newark | Cable Assy, Micro D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:15Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:- Rohs Compliant: No |Amphenol Canada M83513/04-B11C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$208.0000 / $231.1100 | Buy Now | |
DISTI #
ACAM83513/04-B11C
|
Heilind Electronics | CONNECTOR WITH CABLE WIRE INSULATED 600 VA | Americas - 0 in Stock |
|
$70.0625 / $238.0953 | Buy Now | |
DISTI #
ACAM83513/04-B11C
|
Interstate Connecting Components | CONNECTOR WITH CABLE WIRE INSULATED 600 VA | 0 |
|
$70.0625 / $238.0953 | Buy Now |