-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4312
|
Newark | Cable Assy, Micro D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:21Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Glenair M83513/04-C03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$173.2400 / $195.6700 | Buy Now |
DISTI #
3937-M83513/04-C03N-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$758.4100 | Buy Now |
DISTI #
M83513/04-C03N
|
Avnet Americas | Cable Assembly Insulated Hook-up Wire 0.457m 26AWG 21POS Micro D-Sub RCP - Bulk (Alt: M83513/04-C03N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 249 Factory Stock |
|
$121.0288 / $524.2800 | Buy Now |
DISTI #
98AH4312
|
Avnet Americas | Cable Assembly Insulated Hook-up Wire 0.457m 26AWG 21POS Micro D-Sub RCP - Bulk (Alt: 98AH4312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 12 Partner Stock |
|
$173.2400 / $195.6700 | Buy Now |
DISTI #
654-M83513/04-C03N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 12 |
|
$183.7600 / $206.9400 | Buy Now |
DISTI #
V37:1799_06343179
|
Arrow Electronics | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2138 | Americas - 6 |
|
$411.2100 | Buy Now |
DISTI #
77972123
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$177.2500 | Buy Now |
DISTI #
77964346
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$181.7949 / $448.1026 | Buy Now |
DISTI #
61186884
|
Verical | Conn Micro-D SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 6 |
|
$411.2100 | Buy Now |
DISTI #
M83513/04-C03N
|
TTI | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$141.0100 / $152.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/04-C03N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/04-C03N
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL (30) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for M83513/04-C03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-C03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-C05N | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C05N |
M83513/04-C12P | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | AirBorn Inc | M83513/04-C03N vs M83513/04-C12P |
M83513/04-C08C | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C08C |
M83513/04-C03N | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C03N |
M83513/04-C12P | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-C03N vs M83513/04-C12P |
M83513/04-C01C | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C01C |
M83513/04-C10P | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C10P |
M83513/04-C17N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-C03N vs M83513/04-C17N |
M83513/04-C16C | D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-C03N vs M83513/04-C16C |
M83513/04-C06P | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-C03N vs M83513/04-C06P |