Part Details for M83513/04-C14C by ITT Interconnect Solutions
Overview of M83513/04-C14C by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14CVMDECT SF02T | Renesas Electronics Corporation | Cordless Voice Module | |
SC14CVMDECTDEVKT | Renesas Electronics Corporation | Cordless Voice Module Development Kit | |
SC14CVMDECT SF01T | Renesas Electronics Corporation | Cordless Voice Module |
Price & Stock for M83513/04-C14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/04-C14C
|
Avnet Americas | Cable Assembly RG178/U 1.828m 21 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/04-C14C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5625 / $353.8495 | Buy Now |
DISTI #
965-M83513/04-C14C
|
Mouser Electronics | D-Sub MIL Spec Connectors M8351304C14C RoHS: Not Compliant | 0 |
|
$258.8500 / $268.4800 | Order Now |
DISTI #
ITTM83513/04-C14C
|
Heilind Electronics | M8351304-C14C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$222.5900 / $414.4200 | Buy Now | |
DISTI #
ITTM83513/04-C14C
|
Interstate Connecting Components | M8351304-C14C | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$222.5900 / $414.4200 | Buy Now |
Part Details for M83513/04-C14C
M83513/04-C14C CAD Models
M83513/04-C14C Part Data Attributes
|
M83513/04-C14C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-C14C
ITT Interconnect Solutions
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-C14C
This table gives cross-reference parts and alternative options found for M83513/04-C14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-C14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-C14N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-C14C vs M83513/04-C14N |
M83513/04-C14K | D Microminiature Connector | Glenair Inc | M83513/04-C14C vs M83513/04-C14K |
M83513/04-C14N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-C14C vs M83513/04-C14N |
M83513/04-C14P | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-C14C vs M83513/04-C14P |
M83513/04-C14T | D Microminiature Connector | Glenair Inc | M83513/04-C14C vs M83513/04-C14T |
M83513/04-C14C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-C14C vs M83513/04-C14C |
M83513/04-C14N | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-C14C vs M83513/04-C14N |
M83513/04-C14A | D Microminiature Connector | Glenair Inc | M83513/04-C14C vs M83513/04-C14A |
M83513/04-C14C | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-C14C vs M83513/04-C14C |
M83513/04-C14C | 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-C14C vs M83513/04-C14C |