Part Details for M83513/04-C14P by Amphenol Canada
Overview of M83513/04-C14P by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6605CDJC-14#PBF | Analog Devices | 2x Matched 14MHz Filt w/ L N, | |
LTC6605IDJC-14#PBF | Analog Devices | 2x Matched 14MHz Filt w/ L N, | |
74AC14P-E | Renesas Electronics Corporation | HD74AC Series, , / |
Price & Stock for M83513/04-C14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1980
|
Newark | Micro-D, 21 Rcpt |Amphenol Canada M83513/04-C14P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.6300 / $249.5600 | Buy Now |
DISTI #
ACAM83513/04-C14P
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$251.4531 / $332.1667 | Buy Now |
DISTI #
ACAM83513/04-C14P
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$251.4531 / $332.1667 | Buy Now |
|
Powell Electronics | MICRO-D, 21 RCPT Min Qty: 5 | 10 |
|
$225.3000 / $332.1700 | Buy Now |