M83513/04-C14P
Description: D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of M83513/04-C14P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6605CDJC-14#PBF Analog Devices 2x Matched 14MHz Filt w/ L N,
LTC6605IDJC-14#PBF Analog Devices 2x Matched 14MHz Filt w/ L N,
74AC14P-E Renesas Electronics Corporation HD74AC Series, , /

Price & Stock for M83513/04-C14P by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M83513/04-C14P
Avnet Americas Cable Assembly Hook-up Wire 1.82m 26AWG 21 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-C14P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 94 Factory Stock
RFQ
DISTI # GLEM83513/04-C14P
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
Buy Now

CAD Models for M83513/04-C14P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/04-C14P by Glenair Inc

M83513/04-C14P
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
Body Depth
0.234 inch
Body Length
1.085 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
STAINLESS STEEL
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
21
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. M83513/04-C14P
    Glenair Inc
    D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for M83513/04-C14P

This table gives cross-reference parts and alternative options found for M83513/04-C14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-C14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/04-C14N D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-C14P vs M83513/04-C14N
M83513/04-C14K D Microminiature Connector Glenair Inc M83513/04-C14P vs M83513/04-C14K
M83513/04-C14N D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-C14P vs M83513/04-C14N
M83513/04-C14P D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-C14P vs M83513/04-C14P
M83513/04-C14T D Microminiature Connector Glenair Inc M83513/04-C14P vs M83513/04-C14T
M83513/04-C14C D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-C14P vs M83513/04-C14C
M83513/04-C14N D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Cristek Interconnects Inc M83513/04-C14P vs M83513/04-C14N
M83513/04-C14A D Microminiature Connector Glenair Inc M83513/04-C14P vs M83513/04-C14A
M83513/04-C14C D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Cristek Interconnects Inc M83513/04-C14P vs M83513/04-C14C
M83513/04-C14C 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity M83513/04-C14P vs M83513/04-C14C
Part Number Description Manufacturer Compare
M83513/04-C18C D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C18C
M83513/04-C17P D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-C14P vs M83513/04-C17P
M83513/04-C20P D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C20P
M83513/04-C17N D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C17N
M83513/04-C21C D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-C14P vs M83513/04-C21C
M83513/04-C11C D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C11C
M83513/04-C22C D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-C14P vs M83513/04-C22C
M83513/04-C18P D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-C14P vs M83513/04-C18P
M83513/04-C15C D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C15C
M83513/04-C04N D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-C14P vs M83513/04-C04N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/04-C14P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/04-C14P by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/04-C14P would you like to use for your alert(s)?
  • Please alert me when M83513/04-C14P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/04-C14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/04-C14P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/04-C14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/04-C14P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/04-C14P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: