Part Details for M83513/04-D04N by ITT Interconnect Solutions
Overview of M83513/04-D04N by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-D04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/04-D04N-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
39 In Stock |
|
$198.5800 / $223.9600 | Buy Now |
DISTI #
CAN M83513/04-D04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-D04N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
M83513/04-D04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-D04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3125 / $273.4855 | Buy Now |
DISTI #
965-M83513/04-D04N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector25 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Compliant | 6 |
|
$139.8000 / $177.6800 | Buy Now |
DISTI #
ITTM83513/04-D04N
|
Heilind Electronics | M83513/04-D04N 154175-0013 MS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector D-Subminiature 0.914m 26AWG D-Subminiature 25 POS SKT Crimp RoHS: Compliant |
8 In Stock 50 Factory Stock |
|
$128.0300 / $204.8500 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 25 CONTACT(S), FEMALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .094, RECEPTACLE | 5 |
|
$167.6138 | Buy Now |
DISTI #
M83513/04-D04N
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector25 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$99.3500 / $138.1000 | Buy Now |
DISTI #
M83513/04-D04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-D04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3125 / $273.4855 | Buy Now |
DISTI #
CAN M83513/04-D04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-D04N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 49 Factory Stock |
|
RFQ |
Part Details for M83513/04-D04N
M83513/04-D04N CAD Models
M83513/04-D04N Part Data Attributes
|
M83513/04-D04N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-D04N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-D04N
This table gives cross-reference parts and alternative options found for M83513/04-D04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-D04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-D02P | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D02P |
M83513/04-D07C | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D07C |
M83513/04-D11P | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | AirBorn Inc | M83513/04-D04N vs M83513/04-D11P |
M83513/04-D10P | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D10P |
M83513/04-D06P | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D06P |
M83513/04-D06C | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D06C |
M83513/04-D07P | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D07P |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D05C |
M83513/04-D12N | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | AirBorn Inc | M83513/04-D04N vs M83513/04-D12N |
M83513/04-D16N | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, | Defense Logistics Agency | M83513/04-D04N vs M83513/04-D16N |