Part Details for M83513/04-D05N by Amphenol Canada
Overview of M83513/04-D05N by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5117
|
Newark | Cable Assy, Micro D Rcpt-Free End, 0.5", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:25Positions, Cable Length - Imperial:0.5", Cable Length - Metric:12.7Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Canada M83513/04-D05N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0000 / $226.0900 | Buy Now |
DISTI #
ACAM83513/04-D05N
|
Heilind Electronics | CONNECTOR W/ CABLE/WIRE INSULATED 900 VAC | Americas - 0 in Stock |
|
$95.0469 / $238.0953 | Buy Now |
DISTI #
ACAM83513/04-D05N
|
Interstate Connecting Components | CONNECTOR W/ CABLE/WIRE INSULATED 900 VAC | 0 |
|
$95.0469 / $238.0953 | Buy Now |