Part Details for M83513/04-D05N by Cinch Connectivity Solutions
Overview of M83513/04-D05N by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.7600 / $103.6000 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 25 CONTACT(S), FEMALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .094, RECEPTACLE | 7 |
|
$32.2602 | Buy Now |
DISTI #
CIMM83513/04-D05N
|
Interstate Connecting Components | VIN ASY | 0 |
|
$64.8626 / $82.8801 | Buy Now |
Part Details for M83513/04-D05N
M83513/04-D05N CAD Models
M83513/04-D05N Part Data Attributes
|
M83513/04-D05N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-D05N
Cinch Connectivity Solutions
D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-D05N
This table gives cross-reference parts and alternative options found for M83513/04-D05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-D05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04D05C | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/04-D05N vs M83513/04D05C |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05T | D Microminiature Connector | Glenair Inc | M83513/04-D05N vs M83513/04-D05T |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D05N vs M83513/04-D05P |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05N | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-D05N vs M83513/04-D05N |
M83513/04-D05C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-D05N vs M83513/04-D05C |
M83513/04-D05N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | M83513/04-D05N vs M83513/04-D05N |