Datasheets
M83513/04-F03C by:

37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Part Details for M83513/04-F03C by TE Connectivity

Overview of M83513/04-F03C by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/04-F03C

Part # Distributor Description Stock Price Buy
DISTI # 571-M83513/04-F03C
Mouser Electronics D-Sub MIL Spec Connectors M83513/04-F03C MCKS- C2-B-37S6G9-18.0 RoHS: Not Compliant 0
  • 1 $364.5000
  • 10 $308.2900
$308.2900 / $364.5000 Order Now
DISTI # DCHM83513/04-F03C
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com D-Sub Connector 0.457m 26AWG Microminiature D 37 POS SKT Crimp RoHS: Compliant 0
  • 7 $341.3100
  • 13 $194.5900
  • 19 $140.5400
  • 25 $137.7300
$137.7300 / $341.3100 Buy Now
DISTI # M83513/04-F03C
TTI D-Sub MIL Spec Connectors M83513/04-F03C MCKS- C2-B-37S6G9-18.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 77
In Stock
  • 1 $427.5000
$427.5000 Buy Now
DISTI # 1-1532176-9
TTI D-Sub Micro-D Connectors M83513/04-F03C MCKS- C2-B-37S6G9-18.0 Min Qty: 25 Package Multiple: 1 Container: Each Americas - 0
  • 25 $323.4700
  • 50 $317.1300
$317.1300 / $323.4700 Buy Now
DISTI # DCHM83513/04-F03C
Interstate Connecting Components   0
Buy Now
Master Electronics D-Sub Connector 0.457m 26AWG Microminiature D 37 POS SKT Crimp RoHS: Compliant 0
  • 7 $341.3100
  • 13 $194.5900
  • 19 $140.5400
  • 25 $137.7300
$137.7300 / $341.3100 Buy Now

Part Details for M83513/04-F03C

M83513/04-F03C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/04-F03C Part Data Attributes

M83513/04-F03C TE Connectivity
Buy Now Datasheet
Compare Parts:
M83513/04-F03C TE Connectivity 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 1.475 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material METAL
Shell Size F
Terminal Length 18 inch
Termination Type CRIMP
Total Number of Contacts 37
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/04-F03C

This table gives cross-reference parts and alternative options found for M83513/04-F03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-F03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/04-F03P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-F03C vs M83513/04-F03P
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Cristek Interconnects Inc M83513/04-F03C vs M83513/04-F03N
M83513/04-F03C D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-F03C vs M83513/04-F03C
M83513/04-F03P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-F03C vs M83513/04-F03P
M83513/04-F03N M83513/04-F03N, Min-E-Con LLC M83513/04-F03C vs M83513/04-F03N
M83513/04F03N D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle Bel Fuse M83513/04-F03C vs M83513/04F03N
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-F03C vs M83513/04-F03N
M83513/04-F03C D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F03C
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F03N
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-F03C vs M83513/04-F03N
Part Number Description Manufacturer Compare
M83513/04-F01P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F01P
M83513/04-F14N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F03C vs M83513/04-F14N
M83513/04-F08P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F08P
M83513/04-F01C D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F03C vs M83513/04-F01C
M83513/04-F20P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F20P
M83513/04-F07N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F03C vs M83513/04-F07N
M83513/04-F03C D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F03C vs M83513/04-F03C
M83513/04-F03N D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-F03C vs M83513/04-F03N
M83513/04-F05P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F05P
M83513/04-F22N D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-F03C vs M83513/04-F22N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/04-F03C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/04-F03C by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/04-F03C would you like to use for your alert(s)?
  • Please alert me when M83513/04-F03C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/04-F03C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/04-F03C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/04-F03C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/04-F03C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/04-F03C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: