Part Details for M83513/04-G04N by ITT Interconnect Solutions
Overview of M83513/04-G04N by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-G04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/04-G04N-ND
|
DigiKey | MICRO 51C S /11 10CR 36" NI Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.8556 / $412.9000 | Buy Now |
DISTI #
CAN M83513/04-G04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-G04N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
M83513/04-G04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-G04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3250 / $504.1990 | Buy Now |
DISTI #
965-M83513/04-G04N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector51 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Compliant | 0 |
|
$382.5600 / $412.8700 | Order Now |
DISTI #
ITTM83513/04-G04N
|
Heilind Electronics | M8351304-G04N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$317.1700 / $772.2000 | Buy Now |
DISTI #
M83513/04-G04N
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector51 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$153.5300 / $213.4000 | Buy Now |
DISTI #
M83513/04-G04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-G04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3250 / $504.1990 | Buy Now |
DISTI #
CAN M83513/04-G04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-G04N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
CAN M83513/04-G04N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 51 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-G04N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 48 Factory Stock |
|
RFQ |
Part Details for M83513/04-G04N
M83513/04-G04N CAD Models
M83513/04-G04N Part Data Attributes
|
M83513/04-G04N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-G04N
ITT Interconnect Solutions
ITT Series CONN MICRO / ITT Numeric p/n 154181-0013
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.351 inch | |
Body Depth | 0.336 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |