Part Details for M83513/08-B05 by Glenair Inc
Overview of M83513/08-B05 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/08-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1416
|
Newark | M83513/08-B05 |Glenair M83513/08-B05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$93.0200 / $300.0000 | Buy Now |
DISTI #
M83513/08-B05
|
Avnet Americas | Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 15POS Micro D-Sub PL - Bulk (Alt: M83513/08-B05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
RFQ | |
DISTI #
654-M8351308B05
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 15CNT .500"SNGL STRND WIRE RoHS: Compliant | 0 |
|
$76.5700 / $176.1100 | Order Now |
DISTI #
M83513/08-B05
|
TTI | D-Sub MIL Spec Connectors MICRO DCON PIN 15CNT .500"SNGL STRND WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M83513/08-B05
|
Avnet Americas | Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 15POS Micro D-Sub PL - Bulk (Alt: M83513/08-B05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
RFQ | |
DISTI #
GLEM83513/08-B05
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now |
Part Details for M83513/08-B05
M83513/08-B05 CAD Models
M83513/08-B05 Part Data Attributes:
|
M83513/08-B05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/08-B05
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, N
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for M83513/08-B05
This table gives cross-reference parts and alternative options found for M83513/08-B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/08-B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/08-B04 | D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, Plug, | AirBorn Inc | M83513/08-B05 vs M83513/08-B04 |