Part Details for M83513/08-C03 by Cinch Connectivity Solutions
Overview of M83513/08-C03 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/08-C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9981
|
Newark | Cable, 21Pos Micro-D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:21Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/08-C03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$37.6200 | Buy Now |
DISTI #
116-M83513/08-C03-ND
|
DigiKey | CABLE ASSY D-MIC-D 21P 457.2MM Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.8200 | Buy Now |
DISTI #
538-M83513/08-C03
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/08 21 Pos Plg 18" Wire RoHS: Compliant | 0 |
|
$44.7500 / $46.3500 | Order Now |
DISTI #
4067330
|
element14 Asia-Pacific | CABLE, 21POS MICRO-D PLUG-FREE END, 18" RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$46.0007 / $50.1590 | Buy Now |
DISTI #
4067330
|
Farnell | CABLE, 21POS MICRO-D PLUG-FREE END, 18" RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 25 |
|
$51.6211 / $62.8557 | Buy Now |
Part Details for M83513/08-C03
M83513/08-C03 CAD Models
M83513/08-C03 Part Data Attributes:
|
M83513/08-C03
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/08-C03
Cinch Connectivity Solutions
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S21P0 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | PLASTIC | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |