Part Details for M83513/09-A07 by Glenair Inc
Overview of M83513/09-A07 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/09-A07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1429
|
Newark | M83513/09-A07 |Glenair M83513/09-A07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$68.5300 / $221.0000 | Buy Now |
DISTI #
M83513/09-A07
|
Avnet Americas | Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 9POS Micro D-Sub RCP - Bulk (Alt: M83513/09-A07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-M8351309A07
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON SKT 9CNT .5"SNGL STRND WIRE RoHS: Compliant | 0 |
|
$56.4000 / $218.2900 | Order Now |
DISTI #
M83513/09-A07
|
TTI | D-Sub MIL Spec Connectors MICRO DCON SKT 9CNT .5"SNGL STRND WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M83513/09-A07
|
Avnet Americas | Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 9POS Micro D-Sub RCP - Bulk (Alt: M83513/09-A07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
M83513/09-A07
|
Avnet Americas | Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 9POS Micro D-Sub RCP - Bulk (Alt: M83513/09-A07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ |
Part Details for M83513/09-A07
M83513/09-A07 CAD Models
M83513/09-A07 Part Data Attributes
|
M83513/09-A07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/09-A07
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, N
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |