-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0001
|
Newark | Cable, 31Pos Micro-D Rcpt-Free End, 36", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:31Positions, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Multi-Colored Rohs Compliant: No |Cinch Connectivity Solutions M83513/09-E04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$73.3500 | Buy Now |
DISTI #
116-M83513/09-E04-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 914.4MM Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.2582 | Buy Now |
DISTI #
538-M83513/09-E04
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/09 31 Pos Skt 36" Wire RoHS: Compliant | 0 |
|
$62.3800 / $64.6000 | Order Now |
DISTI #
4067351
|
element14 Asia-Pacific | CABLE, 31POS MICRO-D RCPT-FREE END, 36" RoHS: Not Compliant Min Qty: 1 Container: Each | 25 |
|
$82.8860 | Buy Now |
DISTI #
4067351
|
Farnell | CABLE, 31POS MICRO-D RCPT-FREE END, 36" RoHS: Not Compliant Min Qty: 1 Lead time: 50 Weeks, 4 Days Container: Each | 25 |
|
$99.6549 / $121.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/09-E04
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/09-E04
Cinch Connectivity Solutions
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.195 inch | |
Body Length | 1.328 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | PLASTIC | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |